Reference Only
A18840-12
Thermal Interface Products Tflex SF4 3.00 457x457mm
Datasheet
A18840-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Silicone-Free | |
| Package / Case | Non-standard | |
| Material | Silicone | |
| Thermal Conductivity | 4 W/m-K | |
| Color | Gray (Light Gray) | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 457 mm | |
| Width | 457 mm | |
| Thickness | 3 mm | |
| Tensile Strength | 30 psi | |
| Flammability Rating | UL 94 V-0 | |
| Series | SF4 | |
| Packaging | Each | |
| Designed for | Automotive Electronics, Datacom Systems | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Thermal Resistance | 0.07 C/W | |
| Tradename | Tflex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3824999397 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $499.12 | $4,991.20 |
Need more?
Sign in to add projects and notes