Reference Only

A18840-03

New Product
Thermal Interface Products Tflex SF4 0.75 457x457mm

Manufacturer:

Mfr Part:
A18840-03

TTI Part:
A18840-03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeSilicone-Free Gap Filler
Package / CaseNon-standard
MaterialSilicone
Thermal Conductivity4 W/m-K
ColorGray (Light Gray)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Length457 mm
Width457 mm
Thickness0.75 mm
Tensile Strength30 psi
Flammability RatingUL 94 V-0
SeriesSF4
PackagingEach
Designed forAutomotive Electronics, Datacom Systems
Product TypeThermal Interface Products
SubcategoryThermal Management
Thermal Resistance0.07 C/W
TradenameTflex

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3824999397
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$184.33$1,843.30
Need more?

My Notes

Sign into see notes.