
A18500-20
Thermal Interface Products 17X17INCH
Datasheet
A18500-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Insulators | |
| Type | Thermal Pad | |
| Material | Fiberglass | |
| Thermal Conductivity | 5 W/m-K | |
| Breakdown Voltage | 6 kVAC | |
| Color | White | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 200 C | |
| Length | 431.8 mm | |
| Width | 431.8 mm | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Bulk | |
| Height | 0.5 mm | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3921904090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |