A18500-15 Laird

A18500-15

Thermal Interface Products TGARD 215B,A0 17X17INCH

Manufacturer:

Mfr Part:
A18500-15

TTI Part:
A18500-15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
Breakdown Voltage6 kVAC
ColorWhite
Flammability RatingUL 94 V-0
Height0.38 mm
Length431.8 mm
MaterialFiberglass
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 60 C
PackagingEach
Product TypeThermal Interface Products
ProductThermally Conductive Insulators
SubcategoryThermal Management
Thermal Conductivity5 W/m-K
TypeThermal Pad
Width431.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3921904090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$172.83$1,728.30
$171.11$8,555.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.