Reference Only
A18500-01
Thermal Interface Products TGARD 210B A0 17X17IN
Datasheet
A18500-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Breakdown Voltage | 6 kVAC | |
| Color | White | |
| Flammability Rating | UL 94 V-0 | |
| Length | 431.8 mm | |
| Material | Fiberglass | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 60 C | |
| Packaging | Each | |
| Product Type | Thermal Interface Products | |
| Product | Thermally Conductive Insulators | |
| Size | 17 in x 17 in | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 5 W/m-K | |
| Thickness | 0.25 mm | |
| Type | Thermal Pad | |
| Width | 431.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3921905050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
39
On Order
39 expected 19-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $175.37 | $175.37 | |
| $149.47 | $1,345.23 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes