Reference Only
A18494-02
Thermal Interface Products Ttape 1050A White Acryllic Thermally Conductive Tape 9" x 9" -40C to 125C
Datasheet
A18494-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Thermal Conductivity | 0.7 W/m-K | |
| Color | White | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 228 mm | |
| Width | 228 mm | |
| Thickness | 0.05 mm | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Ttape |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Contact a Sales Representative
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.88 | $21.88 | |
| $19.37 | $193.70 | |
| $18.18 | $745.38 | |
| $17.70 | $1,168.20 | |
| $17.52 | $1,752.00 | |
| $16.88 | $2,228.16 | |
| $16.27 | $8,135.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.