Reference Only
A18330-08
Thermal Interface Products 2.00 127x76mm
Datasheet
A18330-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Color | Gray | |
| Flammability Rating | UL 94 V-0 | |
| Length | 127 mm | |
| Material | Graphite | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | HP34 | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 34 W/m-K | |
| Thickness | 2 mm | |
| Tradename | Tflex | |
| Type | Thermal Pad | |
| Width | 76 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 6815190000 |
| TARIC | 6815190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.39 | $894.51 | |
| $83.76 | $2,094.00 | |
| $80.72 | $4,036.00 | |
| $77.78 | $7,778.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes