A18196-10 Laird

A18196-10

Thermal Interface Products Tpcm 5250 18x18in

Manufacturer:

Mfr Part:
A18196-10

TTI Part:
A18196-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
Length1.5 ft
PackagingBulk
Product TypeThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Series5000
SubcategoryThermal Management
TradenameTpcm
Width1.5 ft

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.30$799.50
Need more?

My Notes

Sign into see notes.