Reference Only
A18183-060
Thermal Interface Products 4X4IN
Datasheet
A18183-060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Thermal and EMI Absorbers | |
| Type | Absorbing Sheet | |
| Package / Case | Non-standard | |
| Material | Non-Silicone | |
| Thermal Conductivity | 11.5 W/m-K | |
| Breakdown Voltage | 1.34 kVAC, 1.85 kVDC | |
| Color | Gray (Dark Gray) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 101.6 mm | |
| Width | 101.6 mm | |
| Thickness | 0.06 in | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |