
A18172-08
Thermal Interface Products TPCM 7200 9X9IN
Datasheet
A18172-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Thermal Pad | |
| Material | Thermoplastic (TP) | |
| Thermal Conductivity | 7.5 W/m-K | |
| Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 228.6 mm | |
| Width | 228.6 mm | |
| Thickness | 0.2 mm | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Size | 9 in x 9 in | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3921905050 |
| TARIC | 3921909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.25 | $707.00 | |
| $24.99 | $1,249.50 | |
| $24.73 | $2,473.00 | |
| $24.48 | $6,120.00 | |
| $24.23 | $12,115.00 |
Need more?
Sign in to add projects and notes