Reference Only
A18168-020
Thermal Interface Products COOLZORB-200 .020IN 18X18IN
Datasheet
A18168-020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Color | Gray | |
| Flammability Rating | UL 94 V-0 | |
| Length | 18 in | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Thermal and EMI Absorbers | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 1.7 W/mK | |
| Width | 18 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3921904090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.69 | $598.14 | |
| $98.70 | $987.00 |
Need more?
Sign in to add projects and notes