Reference Only
A18053-10
Thermal Interface Products TFLEX 3100TG
Datasheet
A18053-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Color | Light Green | |
| Flammability Rating | UL 94 V-0 | |
| Length | 229 mm | |
| Material | Silicone Elastomer | |
| Maximum Operating Temperature | + 160 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Size | 9 in x 9 in | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 1.2 W/mK | |
| Thickness | 2.54 mm | |
| Type | Gap Filler Pad | |
| Width | 229 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 33 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.46 | $807.18 | |
| $23.57 | $1,178.50 | |
| $22.95 | $2,295.00 | |
| $22.72 | $4,544.00 | |
| $21.63 | $5,407.50 | |
| $21.15 | $10,786.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes