Reference Only

A17916-17

Thermal Interface Products 9X9IN

Manufacturer:

Mfr Part:
A17916-17

TTI Part:
A17916-17

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Package / CaseNon-standard
MaterialCeramic Filled Silicone
Thermal Conductivity2 W/m-K
ColorGray
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length228.6 mm
Width228.6 mm
Thickness4.32 mm
Tensile Strength10 psi
Flammability RatingUL 94 V-0
SeriesTflex B200
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.