Reference Only
A17752-04
Thermal Interface Products Tflex HD91000 9x9
Datasheet
A17752-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Color | Gray | |
| Flammability Rating | UL 94 V-0 | |
| Length | 228.6 mm | |
| Material | Ceramic Filled Silicone | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 50 C | |
| Packaging | Bulk | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | HD90000 | |
| Subcategory | Thermal Management | |
| Tensile Strength | 10 psi | |
| Thermal Conductivity | 7.5 W/m-K | |
| Thickness | 1.01 mm | |
| Tradename | Tflex | |
| Type | Thermal Pad | |
| Width | 228.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $152.85 | $152.85 | |
| $151.33 | $756.65 | |
| $149.82 | $1,198.56 | |
| $130.21 | $3,255.25 | |
| $125.48 | $6,274.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes