Reference Only

A17751-10

Thermal Interface Products Tflex HD92500 18x18

Manufacturer:

Mfr Part:
A17751-10

TTI Part:
A17751-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ColorGray
Flammability RatingUL 94 V-0
Length457.2 mm
MaterialCeramic Filled Silicone
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 50 C
PackagingEach
Package / CaseNon-standard
Product TypeThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
SeriesHD90000
SubcategoryThermal Management
Tensile Strength10 psi
Thermal Conductivity7.5 W/m-K
Thickness2.54 mm
TradenameTflex
TypeThermal Pad
Width457.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3919905060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,144.82$1,144.82
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.