Reference Only
A17751-02
Thermal Interface Products TFLEX HD90500
Datasheet
A17751-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Color | Gray | |
| Flammability Rating | UL 94 V-0 | |
| Length | 457 mm | |
| Material | Ceramic Filled Silicone | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Packaging | Bulk | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | HD90000 | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 7.5 W/m-K | |
| Thickness | 0.51 mm | |
| Tradename | Tflex | |
| Type | Gap Filler | |
| Width | 457 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $256.53 | $1,026.12 | |
| $228.72 | $2,287.20 | |
| $217.81 | $5,445.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes