Reference Only

A17634-08

Thermal Interface Products Tflex HD380,DC1 9x9

Manufacturer:

Mfr Part:
A17634-08

TTI Part:
A17634-08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
PackagingBulk
Package / CaseNon-standard
Product TypeThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
SeriesHD300
SubcategoryThermal Management
Thermal Conductivity2.7 W/m-K
TradenameTflex

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3921905050
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.50$850.00
$39.55$1,977.50
$38.12$3,812.00
$36.31$9,077.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.