Reference Only

A17251-03

Thermal Interface Products Tputty 607 Cartridge 360cc

Manufacturer:

Mfr Part:
A17251-03

TTI Part:
A17251-03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ColorBlue
Flammability RatingUL 94 V-0
MaterialSilicone Elastomer
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
PackagingEach
Product TypeThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
SeriesTputty 607
SubcategoryThermal Management
TradenameTputty

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3824999397
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 9)
Quantity Unit PriceExt. Price
$284.51$2,560.59
$281.68$5,070.24
$275.96$9,934.56
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.