Reference Only
A17251-02
Thermal Interface Products Tputty 607 Cartridge 180cc
Datasheet
A17251-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Color | Blue | |
| Flammability Rating | UL 94 V-0 | |
| Material | Silicone Elastomer | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | Tputty 607 | |
| Subcategory | Thermal Management | |
| Tradename | Tputty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3824999397 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.34 | $2,418.12 | |
| $133.00 | $4,788.00 | |
| $131.68 | $6,715.68 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.