Reference Only
A17251-01
Thermal Interface Products Tputty 607 Cartridge 75cc
Datasheet
A17251-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Thermal Pad | |
| Material | Silicone Elastomer | |
| Thermal Conductivity | 6.4 W/m-K | |
| Breakdown Voltage | 6 kVAC | |
| Color | Blue | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tputty 607 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tputty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3824999397 |
| TARIC | 3824999699 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |