Reference Only

A17250-02

Thermal Interface Products TPUTTY 607 20KG 5GAL

Manufacturer:

Mfr Part:
A17250-02

TTI Part:
A17250-02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
PackagingEach
Product TypeThermal Interface Products
ProductThermal Paste / Thermal Grease / Thermal Gel
Size20 kg, 5 Gallon
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3824999397
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes