Reference Only

A17170-02

Thermal Interface Products TPUTTY 508 CARTRIDGE 180CC

Manufacturer:

Mfr Part:
A17170-02

TTI Part:
A17170-02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ColorGreen
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 150 C
PackagingEach
Product TypeThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
SeriesTputty 508
SubcategoryThermal Management
Thermal Conductivity3.7 W/m-K
TradenameTputty

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3910000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 18 / Multiples: 18)
Quantity Unit PriceExt. Price
$92.36$1,662.48
$91.43$3,291.48
$90.52$6,517.44
$89.61$9,677.88
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.