Reference Only
A17156-02
Thermal Interface Products Tflex HD320 18x18
Datasheet
A17156-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Thermal Pad | |
| Package / Case | Non-standard | |
| Material | Silicone Elastomer | |
| Thermal Conductivity | 1.2 W/m-K | |
| Color | Green | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 160 C | |
| Length | 457.2 mm | |
| Width | 457.2 mm | |
| Thickness | 0.51 mm | |
| Tensile Strength | 10 psi | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tflex 300 | |
| Packaging | Each | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tflex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8546900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.09 | $1,041.80 | |
| $49.60 | $1,240.00 | |
| $47.80 | $2,390.00 | |
| $46.07 | $4,607.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes