Reference Only
A16872-09
Thermal Interface Products TPUTTY 403 SYRINGE 30CC
Datasheet
A16872-09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Breakdown Voltage | 6 kVAC | |
| Color | White | |
| Container | Cartridge | |
| Designed for | Automation Applications | |
| Flammability Rating | UL 94 V-0 | |
| Material | Silicone Elastomer | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 45 C | |
| Packaging | Each | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | Tputty 403 | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 2.3 W/m-K | |
| Tradename | Tputty | |
| Type | Thermal Pad |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3824999397 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.21 | $1,263.78 | |
| $69.50 | $2,502.00 | |
| $67.67 | $4,872.24 |
Need more?
Sign in to add projects and notes