Reference Only
A16872-04
Thermal Interface Products TPUTTY 403 CARTRIDGE
Datasheet
A16872-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Color | White | |
| Flammability Rating | UL 94 V-0 | |
| Material | Silicone Elastomer | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 45 C | |
| Packaging | Box | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | Tputty 403 | |
| Subcategory | Thermal Management | |
| Tradename | Tputty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3910000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.97 | $3,347.46 | |
| $177.10 | $6,375.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes