
A16849-00
Thermal Interface Products TGREASE 300X
Datasheet
A16849-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Color | Gray | |
| Material | Silicone Elastomer | |
| Packaging | Each | |
| Product Type | Thermal Interface Products | |
| Product | Thermal Paste / Thermal Grease / Thermal Gel | |
| Series | Tgrease 300X | |
| Subcategory | Thermal Management | |
| Tradename | Tgrease |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3910000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.93 | $1,262.88 | |
| $78.13 | $2,500.16 | |
| $77.35 | $4,950.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes