Reference Only

A16412-02

Thermal Interface Products TPUTTY 506 180cc CARTRIDGE

Manufacturer:

Mfr Part:
A16412-02

TTI Part:
A16412-02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductThermally Conductive Adhesives
TypeSilicone Putty
MaterialSilicone Elastomer
Thermal Conductivity3.5 W/m-K
ColorTurquoise
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Flammability RatingUL 94 V-0
SeriesTputty 506
PackagingEach
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTputty

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3824999397
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$174.90$174.90
$160.11$1,601.10
$156.98$3,924.50
Need more?

My Notes

Sign into see notes.