Reference Only

A16104-16

Thermal Interface Products Tflex HR6160 9x9" 3.0W/mK gap filler

Manufacturer:

Mfr Part:
A16104-16

TTI Part:
A16104-16

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity3 W/m-K
ColorGray
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length228.6 mm
Width228.6 mm
Thickness4.10 mm
Flammability RatingUL 94 V-0
SeriesTflex HR600
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3919905060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.06$1,040.48
$111.86$2,796.50
$107.80$5,390.00
$106.72$10,672.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.