Reference Only

A16104-13

Thermal Interface Products Tflex HR6130 9x9" 3.0W/mK gap filler

Manufacturer:

Mfr Part:
A16104-13

TTI Part:
A16104-13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
Thermal Conductivity3 W/m-K
SeriesTflex HR600
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8546900000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$109.93$879.44
$93.57$2,339.25
$90.17$4,508.50
$86.90$8,690.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.