Reference Only

A15996-08

Thermal Interface Products TFLEX 780 DC1 9X9"

Manufacturer:

Mfr Part:
A15996-08

TTI Part:
A15996-08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity5 W/m-K
ColorGray
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length9 in
Width9 in
Thickness0.08 in
Flammability RatingUL 94 V-0
SeriesTflex 700
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8546900000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$198.51$2,382.12
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.