Reference Only

A15796-27

Thermal Interface Products Tflex 7100 9x9" 5.0W/mK gap filler

Manufacturer:

Mfr Part:
A15796-27

TTI Part:
A15796-27

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity5 W/m-K
ColorGray
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Length228.6 mm
Width228.6 mm
Thickness2.54 mm
Flammability RatingUL 94 V-0
SeriesTflex 700
PackagingEach
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3919905060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$229.18$2,750.16
$218.24$5,456.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes