Reference Only

A15754-05

End of Life
Thermal Interface Products TFLEX SF850

Manufacturer:

Mfr Part:
A15754-05

TTI Part:
A15754-05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity7.8 W/m-K
ColorGray
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Length9 in
Width9 in
Thickness0.05 in
Flammability RatingUL 94 V-0
SeriesTflex SF800
PackagingEach
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919905060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$154.10$1,849.20
$145.82$3,645.50
$141.42$7,071.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes