Reference Only
A15750-00
Thermal Interface Products Tgard K52,1,0505,A1 11" x 18"
Datasheet
A15750-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Insulators | |
| Type | Thermal Pad | |
| Package / Case | Non-standard | |
| Breakdown Voltage | 4.2 kVAC | |
| Color | Amber | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 457.2 mm | |
| Width | 279.4 mm | |
| Thickness | 0.05 mm | |
| Tensile Strength | 13.5 kpsi | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tgard K52 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tgard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Contact a Sales Representative
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.59 | $58.59 | |
| $51.84 | $518.40 | |
| $49.46 | $1,236.50 | |
| $47.67 | $2,383.50 | |
| $45.85 | $4,585.00 | |
| $45.39 | $11,347.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes