Reference Only
A15423-02
Thermal Interface Products Tgrease 1500 10cc manual syringe
Datasheet
A15423-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Color | White | |
| Container | Syringe | |
| Material | Silicone Grease | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Product | Thermal Paste / Thermal Grease / Thermal Gel | |
| Series | Tgrease 1500 | |
| Size | 10 CC | |
| Subcategory | Thermal Management | |
| Tensile Strength | 50 psi | |
| Thermal Conductivity | 1.2 W/m-K | |
| Tradename | Tgrease | |
| Type | Thermal Grease |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3910000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.75 | $786.00 | |
| $32.42 | $1,556.16 | |
| $32.09 | $3,080.64 | |
| $29.00 | $7,656.00 |
Need more?
Sign in to add projects and notes