Reference Only
A15421-33
Thermal Interface Products TGARD 5000,A1
Datasheet
A15421-33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Breakdown Voltage | 6 kVAC | |
| Color | Tan | |
| Length | 457.2 mm | |
| Material | Silicone Elastomer | |
| Maximum Operating Temperature | + 180 C | |
| Minimum Operating Temperature | - 60 C | |
| Packaging | Bulk | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | Tgard 5000 | |
| Subcategory | Thermal Management | |
| Tensile Strength | 4.8 kpsi | |
| Thickness | 0.127 mm | |
| Tradename | Tgard | |
| Type | Thermal Pad | |
| Width | 304.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 29 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.03 | $1,305.87 | |
| $43.39 | $2,169.50 | |
| $41.82 | $4,182.00 | |
| $39.82 | $9,955.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes