Reference Only

A15332-01

Thermal Interface Products Tflex 3120 9" x 9" x 0.120"

Manufacturer:

Mfr Part:
A15332-01

TTI Part:
A15332-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity1.2 W/m-K
Breakdown Voltage10 kVAC
ColorGreen
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 160 C
Length228.6 mm
Width228.6 mm
Thickness3.05 mm
Tensile Strength15 psi
Flammability RatingUL 94 V-0
SeriesTflex 300
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8542900000
TARIC8542900000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.96$1,118.40
$26.50$2,650.00
$25.24$6,310.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.