Reference Only

A14696-04

Thermal Interface Products Tpcm AL52,2,05,A0 12" x 18"

Manufacturer:

Mfr Part:
A14696-04

TTI Part:
A14696-04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Package / CaseNon-standard
MaterialAluminum
ColorGray
Maximum Operating Temperature+ 200 C
Length457.2 mm
Width304.8 mm
Thickness0.076 mm
Tensile Strength5 psi
SeriesTpcm AL-52
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTpcm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3921904090
TARIC8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes