Reference Only
A14692-30
Thermal Interface Products Tgard K52 1 0505 A0 11" x 18"
Datasheet
A14692-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Insulators | |
| Type | Thermal Pad | |
| Package / Case | Non-standard | |
| Material | Ceramic Filled Silicone | |
| Breakdown Voltage | 4.2 kVAC | |
| Color | Amber | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 457.2 mm | |
| Width | 279.4 mm | |
| Thickness | 0.051 mm | |
| Tensile Strength | 13.5 kpsi | |
| Series | Tgard K52 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tgard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 8542900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Contact a Sales Representative
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.19 | $39.19 | |
| $34.68 | $346.80 | |
| $33.03 | $1,056.96 | |
| $31.83 | $1,591.50 | |
| $31.51 | $3,151.00 | |
| $31.19 | $7,797.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes