Reference Only
A14399-02
Thermal Interface Products Tgrease 2500 30cc manual syringe
Datasheet
A14399-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Thermal Paste / Thermal Grease / Thermal Gel | |
| Type | Thermal Grease | |
| Material | Silicone-Free Grease | |
| Thermal Conductivity | 3.8 W/m-K | |
| Color | White | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Tensile Strength | 50 psi | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tgrease 2500 | |
| Packaging | Each | |
| Container | Syringe | |
| Product Type | Thermal Interface Products | |
| Size | 30 CC | |
| Subcategory | Thermal Management | |
| Tradename | Tgrease |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3824999397 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
24 expected 02-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.55 | $774.60 | |
| $63.90 | $1,533.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes