Reference Only
A14399-01
Thermal Interface Products Tgrease 2500 10cc 3.8W/mK Sil Free
Datasheet
A14399-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Color | White | |
| Container | Syringe | |
| Flammability Rating | UL 94 V-0 | |
| Material | Silicone-Free Grease | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Product | Thermal Paste / Thermal Grease / Thermal Gel | |
| Series | Tgrease 2500 | |
| Size | 10 CC | |
| Subcategory | Thermal Management | |
| Tensile Strength | 50 psi | |
| Thermal Conductivity | 3.8 W/m-K | |
| Tradename | Tgrease | |
| Type | Thermal Grease |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3824999397 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.15 | $769.80 | |
| $63.51 | $1,524.24 | |
| $62.87 | $3,017.76 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes