Reference Only

A12628-01

Thermal Interface Products Tflex 6140 9x9" 3.0W/mK gap filler

Manufacturer:

Mfr Part:
A12628-01

TTI Part:
A12628-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Gap Filler
Package / CaseNon-standard
MaterialBoron Nitride
Thermal Conductivity3 W/m-K
Breakdown Voltage5 kVAC
ColorBlue-Violet
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length229 mm
Width229 mm
Thickness0.356 mm
Tensile Strength15 psi
Flammability RatingUL 94 V-0
SeriesTflex 600
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919905060
TARIC8542900000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$213.26$853.04
$193.49$1,934.90
$183.92$4,598.00
$177.56$8,878.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes