Reference Only
A12624-03
Thermal Interface Products Tflex 6100 18x18" 3.0W/mK gap filler
Datasheet
A12624-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Color | Blue-Violet | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 45 C | |
| Packaging | Bulk | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | Tflex 600 | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 3 W/m-K | |
| Thickness | 0.254 mm | |
| Type | Thermal Gap Filler |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8546900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $580.54 | $2,322.16 | |
| $518.63 | $5,186.30 |
Need more?
Sign in to add projects and notes