Reference Only
A12621-02
Thermal Interface Products Tflex 670 9x9" 3.0W/mK gap filler
Datasheet
A12621-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Thermal Gap Filler Pad | |
| Package / Case | Non-standard | |
| Material | Boron Nitride | |
| Thermal Conductivity | 3 W/m-K | |
| Breakdown Voltage | 5 kVAC | |
| Color | Blue-Violet | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 200 C | |
| Length | 229 mm | |
| Width | 229 mm | |
| Thickness | 1.77 mm | |
| Tensile Strength | 15 psi | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tflex 600 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tflex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 8542900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.50 | $916.00 | |
| $97.51 | $2,437.75 | |
| $93.97 | $4,698.50 | |
| $90.56 | $9,056.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.