Reference Only
A10548-5
Thermal Interface Products T PUTTY 502 SILICONE CN02572-8 100CC
Datasheet
A10548-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Color | White | |
| Flammability Rating | UL 94 V-0 | |
| Material | Boron Nitride | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 45 C | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Product | Thermally Conductive Adhesives | |
| Series | Tputty 502 | |
| Subcategory | Thermal Management | |
| Tensile Strength | 10 psi | |
| Thermal Conductivity | 3 W/m-K | |
| Tradename | Tputty | |
| Type | Thermal Pad |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3824999397 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $155.73 | $934.38 | |
| $139.17 | $1,809.21 | |
| $127.72 | $6,386.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes