A10464-10 Laird

A10464-10

Thermal Interface Products TGON 820,A1

Manufacturer:

Mfr Part:
A10464-10

TTI Part:
A10464-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialGraphite
Thermal Conductivity5 W/m-K
ColorPewter
Minimum Operating Temperature- 240 C
Maximum Operating Temperature+ 300 C
Length609.6 mm
Width457 mm
Thickness0.51 mm
Tensile Strength650 psi
Flammability RatingUL 94 V-0
SeriesTgon 800
PackagingEach
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTgon

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS6815994170
TARIC6815990000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.16$758.88
$41.73$1,168.44
$41.03$2,051.50
$39.54$3,954.00
$37.66$9,415.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.