Reference Only
A10463-12
Thermal Interface Products Tgon 810,A1 18" x 24"
Datasheet
A10463-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Insulators | |
| Type | Thermal Pad | |
| Package / Case | Non-standard | |
| Material | Graphite | |
| Thermal Conductivity | 5 W/m-K | |
| Color | Gray | |
| Length | 609.6 mm | |
| Width | 457 mm | |
| Thickness | 0.25 mm | |
| Tensile Strength | 650 psi | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tgon 800 | |
| Packaging | Each | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tgon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8545904000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.59 | $936.98 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.