Reference Only
A10462-15
Thermal Interface Products Tgon 805, A0 18" X 24" X 0.005"
Datasheet
A10462-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Thermal Pad | |
| Package / Case | Non-standard | |
| Material | Graphite | |
| Thermal Conductivity | 5 W/m-K | |
| Color | Pewter | |
| Minimum Operating Temperature | - 240 C | |
| Maximum Operating Temperature | + 300 C | |
| Length | 609.6 mm | |
| Width | 457 mm | |
| Thickness | 0.13 mm | |
| Tensile Strength | 650 psi | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tgon 805 | |
| Packaging | Each | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tgon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8545904000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 38 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.30 | $809.40 | |
| $20.52 | $1,026.00 | |
| $19.78 | $1,978.00 | |
| $18.84 | $4,710.00 | |
| $18.15 | $9,075.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.