Reference Only

A10238-09

Thermal Interface Products Tputty 502 90 FG2 9x9" 3W/mK XSoft

Manufacturer:

Mfr Part:
A10238-09

TTI Part:
A10238-09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductThermally Conductive Adhesives
TypeThermal Pad
MaterialBoron Nitride
Thermal Conductivity3 W/m-K
Breakdown Voltage5 kVAC
ColorWhite
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length229 mm
Width229 mm
Thickness2.28 mm
Tensile Strength10 psi
Flammability RatingUL 94 V-0
SeriesTputty 502
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTputty

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3919905060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$243.00$972.00
$217.14$2,171.40
$206.78$5,169.50
$199.26$9,963.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.