Reference Only

A10233-30

Thermal Interface Products Tputty 502 40 FG2 9x9" 3W/mK XSoft

Manufacturer:

Mfr Part:
A10233-30

TTI Part:
A10233-30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
MaterialBoron Nitride
Thermal Conductivity3 W/m-K
Breakdown Voltage4 kVAC
ColorWhite
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length229 mm
Width229 mm
Thickness0.04 in
Flammability RatingUL 94 V-0
SeriesTputty 502
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTputty

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.