Reference Only
A10097-02
Thermal Interface Products Tpli 250,A1 8" x 8"
Datasheet
A10097-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Breakdown Voltage | 5 kVAC | |
| Color | Gray | |
| Flammability Rating | UL 94 HB | |
| Material | Boron Nitride | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 45 C | |
| Packaging | Bulk | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | Tpli 200 | |
| Subcategory | Thermal Management | |
| Tensile Strength | 20 psi | |
| Thermal Conductivity | 6 W/m-K | |
| Thickness | 1.27 mm | |
| Tradename | Tpli |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 8542900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $137.91 | $1,103.28 | |
| $135.72 | $3,393.00 | |
| $133.10 | $6,655.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes